Cart

STW3N150

ST STW3N150

image shown is a representation only

ST

N-CH 1.5kV 3A 9000mOhm TO247-3
Supplier: STMicroelectronics
Matchcode: STW3N150
Rutronik No.: TMOSP8443
Unit Pack: 30
MOQ: 30
package: TO247
Packaging: TUBE
Soon available Allocation
Article with this quantity is not orderable.. Please send us a request.
3.05 $
91.50 $

Prices

30 3.05 $
60 2.88 $
90 2.70 $
180 2.44 $
270 2.35 $

N-CH 1.5kV 3A 9000mOhm TO247-3 Description

N-channel 1500 V, 6 Ohm typ., 2.5 A PowerMESH(TM) power MOSFET in TO-247 package

Parameter

Configuartion
N-CH
V(DS)
1500 V
I(D)at Tc=25°C
2.5 A
RDS(on)at 10V
9000 mOhm
Package
TO247
Q(g)
29.3 nC
P(tot)
140 W
R(thJC)
0.89 K/W
Logic level
NO
Automotive
NO
Technology
PowerMESH
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
44 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?