Cart

STW35N60DM2

ST STW35N60DM2

image shown is a representation only

ST

N-CH 600V 28A 94mOhm TO247
Supplier: STMicroelectronics
Matchcode: STW35N60DM2
Rutronik No.: TMOS1096
Unit Pack: 30
MOQ: 600
package: TO247
Packaging: TUBE
On request
2.78 $
1,668.00 $

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
28 A
RDS(on)at 10V
94 mOhm
Package
TO247
Q(g)
54 nC
P(tot)
210 W
R(thJC)
0.6 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh DM2
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?