Cart

STW33N60M2

ST STW33N60M2

image shown is a representation only

ST

N-CH 600V 26A 125mOhm TO-247
Supplier: STMicroelectronics
Matchcode: STW33N60M2
Rutronik No.: TMOS1490
Unit Pack: 1
MOQ: 600
package: TO-247
Packaging: TUBE
On request
2.50 $
1,500.00 $

N-CH 600V 26A 125mOhm TO-247 Description

N-channel 600 V, 0.108 Ohm typ., 26 A MDmesh II Plus(TM) low Qg Power MOSFETs in TO-247 package

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
26 A
RDS(on)at 10V
125 mOhm
Package
TO-247
Q(g)
45.5 nC
P(tot)
190 W
R(thJC)
0.66 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh M2
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?