Cart

STW31N65M5

ST STW31N65M5

image shown is a representation only

ST

N-CH 650V 22A 148mOhm TO247-3
Supplier: STMicroelectronics
Matchcode: STW31N65M5
Rutronik No.: TMOS2286
Unit Pack: 30
MOQ: 600
package: TO247
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
2.39 $
1,434.00 $

N-CH 650V 22A 148mOhm TO247-3 Description

N-channel 650 V, 0.124 Ohm, 22 A MDmesh(TM) V Power MOSFET in TO-247 package

Parameter

Configuartion
N-CH
V(DS)
710 V
I(D)at Tc=25°C
22 A
RDS(on)at 10V
148 mOhm
Package
TO247
Q(g)
45 nC
P(tot)
150 W
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?