Cart

STW23NM50N

ST STW23NM50N

image shown is a representation only

ST

N-CH 500V 17A 190mOhm TO247-3
Supplier: STMicroelectronics
Matchcode: STW23NM50N
Rutronik No.: TMOSP10606
Unit Pack: 30
MOQ: 600
package: TO-247
Packaging: TUBE
On request
1.1021 $
661.26 $

N-CH 500V 17A 190mOhm TO247-3 Description

N-channel 500 V, 0.162 Ohm, 17 A, TO-247 MDmesh(TM) II Power MOSFET

Parameter

Configuartion
N-CH
V(DS)
500 V
I(D)at Tc=25°C
17 A
RDS(on)at 10V
190 mOhm
Package
TO-247
Q(g)
65 nC
P(tot)
125 W
R(thJC)
1 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?