Cart

STW21N150K5

ST STW21N150K5

image shown is a representation only

ST

N-CH 1500V 14A 900mOhm TO247-3
Supplier: STMicroelectronics
Matchcode: STW21N150K5
Rutronik No.: TMOS2022
Unit Pack: 30
MOQ: 600
package: TO-247
Packaging: TUBE
On request
9.88 $
5,928.00 $

Parameter

Configuartion
N-CH
V(DS)
1500 V
I(D)at Tc=25°C
14 A
RDS(on)at 10V
900 mOhm
Package
TO-247
Q(g)
89 nC
P(tot)
446 W
R(thJC)
0.28 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh K5
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?