Cart

STW20NM60FD

ST STW20NM60FD

image shown is a representation only

ST

N-CH 600V 20A 0.26Ohm TO247
Supplier: STMicroelectronics
Matchcode: STW20NM60FD
Rutronik No.: TMOS1191
Unit Pack: 30
MOQ: 30
package: TO-247
Packaging: TUBE
Best Choice
In Stock
On request
On request

N-CH 600V 20A 0.26Ohm TO247 Description

N-CHANNEL 600V 0.26 Ohm 20A TO-247 FDmesh™ POWER MOSFET

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
20 A
RDS(on)at 10V
260 mOhm
Package
TO-247
Q(g)
37 nC
P(tot)
214 W
R(thJC)
0.585 K/W
Logic level
NO
Automotive
NO
Technology
FDmesh
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?