Cart

STW20NK50Z

ST STW20NK50Z

image shown is a representation only

ST

N-CH 500V 20A 270mOhm TO247-3
Supplier: STMicroelectronics
Matchcode: STW20NK50Z
Rutronik No.: TMOSP7053
Unit Pack: 30
MOQ: 30
package: TO-247
Packaging: TUBE
Best Choice
In Stock
0.9757 $
29.27 $

Prices

30 0.9757 $
60 0.9579 $
90 0.9402 $
120 0.9136 $
210 0.9047 $

N-CH 500V 20A 270mOhm TO247-3 Description

N-channel 500 V, 0.23 Ohm, 20 A SuperMESH(TM) Power MOSFET Zener-protected in TO-247 package

Parameter

Configuartion
N-CH
V(DS)
500 V
I(D)at Tc=25°C
20 A
RDS(on)at 10V
270 mOhm
Package
TO-247
Q(g)
119 nC
P(tot)
190 W
R(thJC)
0.66 K/W
Logic level
NO
Automotive
NO
Technology
SuperMESH
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?