STW20N95K5

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: STW20N95K5
Rutronik No.: TMOSP10807
Unit Pack: 30
MOQ: 30
package: TO247
Packaging: TUBE
Best Choice
N-CH 950V 15.5A 330mOhm TO247-3 Description
N-channel 950 V, 0.275 Ohm typ., 17.5 A Zener-protected SuperMESH(TM) 5 Power MOSFET in TO-247 package
Parameter
- Configuartion
- N-CH
- V(DS)
- 950 V
- I(D)at Tc=25°C
- 15.5 A
- RDS(on)at 10V
- 330 mOhm
- Package
- TO247
- Q(g)
- 40 nC
- P(tot)
- 210 W
- R(thJC)
- 3.1 K/W
- Logic level
- NO
- Automotive
- NO
- Technology
- MDmesh K5
- Mounting
- THT
- Fast bodydiode
- NO
- Leadfree Defin.
- 10
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 15 weeks