Cart

STW13NK100Z

ST STW13NK100Z

image shown is a representation only

ST

N-CH 1kV 13A 700mOhm TO247-3
Supplier: STMicroelectronics
Matchcode: STW13NK100Z
Rutronik No.: TMOSP6944
Unit Pack: 30
MOQ: 600
package: TO247
Packaging: TUBE
On request
2.69 $
1,614.00 $

N-CH 1kV 13A 700mOhm TO247-3 Description

N-CHANNEL 1000V 0.56 Ohm 13.5A TO-247 ZENER-PROTECTED SUPERMESH™ POWER MOSFET

Parameter

Configuartion
N-CH
V(DS)
1000 V
I(D)at Tc=25°C
13 A
RDS(on)at 10V
700 mOhm
Package
TO247
Q(g)
266 nC
P(tot)
350 W
R(thJC)
0.36 K/W
Logic level
NO
Automotive
NO
Technology
SuperMESH
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?