Cart

STW11NM80

ST STW11NM80

image shown is a representation only

ST

MOSFET 800V 400mOhm 11A TO247
Supplier: STMicroelectronics
Matchcode: STW11NM80
Rutronik No.: TMOSP10101
Unit Pack: 30
MOQ: 600
package: TO-247
Packaging: TUBE
On request
1.49 $
894.00 $

MOSFET 800V 400mOhm 11A TO247 Description

N-channel 800 V, 0.35 Ohm, 11 A MDmesh(TM) Power MOSFET in TO-247

Parameter

Configuartion
N-CH
V(DS)
800 V
I(D)at Tc=25°C
11 A
RDS(on)at 10V
400 mOhm
Package
TO-247
Q(g)
43.6 nC
P(tot)
150 W
R(thJC)
0.83 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?