Cart

STW10N105K5

ST STW10N105K5

image shown is a representation only

ST

N-CH 1050V 6A 1000mOhm TO247-3
Supplier: STMicroelectronics
Matchcode: STW10N105K5
Rutronik No.: TMOSP12836
Unit Pack: 30
MOQ: 600
package: TO247
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
2.03 $
1,218.00 $

Parameter

Configuartion
N-CH
V(DS)
1050 V
I(D)at Tc=25°C
6 A
RDS(on)at 10V
1300 mOhm
Package
TO247
Q(g)
21.5 nC
P(tot)
130 W
R(thJC)
0.96 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh K5
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?