Cart

STUSB1600AQTR

ST STUSB1600AQTR

image shown is a representation only

ST

USB Type-C controller
Supplier: STMicroelectronics
Matchcode: STUSB1600AQTR
Rutronik No.: ICCOM1343
Unit Pack: 4000
MOQ: 4000
package: QFN24
Packaging: REEL
On request
1.46 $
5,840.00 $

Parameter

Vcc(min)
2.3 V
Vcc(max)
3.6 V
Top(min)
-40 °C
Top(max)
105 °C
Mounting
SMD
Automotive
NO
Package
QFN24
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?