Cart

STU9N60M2

ST STU9N60M2

image shown is a representation only

ST

N-CH 600V 5,5A 780mOhm TO251-3
Supplier: STMicroelectronics
Matchcode: STU9N60M2
Rutronik No.: TMOSP11329
Unit Pack: 75
MOQ: 3000
package: TO251
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.7328 $
2,198.40 $

N-CH 600V 5,5A 780mOhm TO251-3 Description

N-channel 600 V, 0.72 Ohm typ., 5.5 A MDmesh II Plus(TM) low Qg Power MOSFET in IPAK package

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
5.5 A
RDS(on)at 10V
780 mOhm
Package
TO251
Q(g)
10 nC
P(tot)
60 W
R(thJC)
2.08 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh M2
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?