Cart

STU7NM60N

ST STU7NM60N

image shown is a representation only

ST

N-CH 600V 5A 900mOhm IPAK
Supplier: STMicroelectronics
Matchcode: STU7NM60N
Rutronik No.: TMOS1706
Unit Pack: 75
MOQ: 3000
package: IPAK
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.3028 $
908.40 $

N-CH 600V 5A 900mOhm IPAK Description

N-channel 600 V, 5 A, 0.84 Ohm MDmesh(TM) II Power MOSFET in IPAK package

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
5 A
RDS(on)at 10V
900 mOhm
Package
IPAK
Q(g)
14 nC
P(tot)
45 W
R(thJC)
2.78 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?