Cart

STU7N105K5

ST STU7N105K5

image shown is a representation only

ST

N-CH 1050V 4A 2000mOhm TO251-3
Supplier: STMicroelectronics
Matchcode: STU7N105K5
Rutronik No.: TMOSP12838
Unit Pack: 75
MOQ: 3000
package: TO251
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.89 $
5,670.00 $

Parameter

Configuartion
N-CH
V(DS)
1050 V
I(D)at Tc=25°C
4 A
RDS(on)at 10V
2000 mOhm
Package
TO251
Q(g)
17 nC
P(tot)
110 W
R(thJC)
1.14 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh K5
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Supplier Lead time
131 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?