Cart

STU6N95K5

ST STU6N95K5

image shown is a representation only

ST

N-CH 950V 9A 1250mOhm TO251-3
Supplier: STMicroelectronics
Matchcode: STU6N95K5
Rutronik No.: TMOSP11033
Unit Pack: 75
MOQ: 3000
package: TO-251
Packaging: TUBE
On request
1.20 $
3,600.00 $

N-CH 950V 9A 1250mOhm TO251-3 Description

N-channel 950 V, 1 Ohm typ., 9 A Zener-protected SuperMESH(TM) 5 Power MOSFET in IPAK package

Parameter

Configuartion
N-CH
V(DS)
950 V
I(D)at Tc=25°C
9 A
RDS(on)at 10V
1250 mOhm
Package
TO-251
Q(g)
13 nC
P(tot)
90 W
R(thJC)
1.39 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh K5
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?