Cart

STU6N90K5

ST STU6N90K5

image shown is a representation only

ST

N-CH 900V 6A 910mOhm IPAK
Supplier: STMicroelectronics
Matchcode: STU6N90K5
Rutronik No.: TMOS1866
Unit Pack: 1
MOQ: 1
package: IPAK
Packaging: INDIVIDUAL
On request
1.15 $
0 $
Article with this quantity is not orderable.

Parameter

Configuartion
N-CH
V(DS)
900 V
I(D)at Tc=25°C
6 A
RDS(on)at 10V
910 mOhm
Package
IPAK
Q(g)
11 nC
P(tot)
110 W
R(thJC)
1.14 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh K5
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?