Cart

STU2N80K5

ST STU2N80K5

image shown is a representation only

ST

N-CH 800V 2A 4500mOhm TO251
Supplier: STMicroelectronics
Matchcode: STU2N80K5
Rutronik No.: TMOSP12723
Unit Pack: 75
MOQ: 3000
package: TO251
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.6457 $
1,937.10 $

N-CH 800V 2A 4500mOhm TO251 Description

N-channel 800 V, 3.5 Ohm typ., 2 A Zener-protected SuperMESH(TM) 5 Power MOSFET in IPAK package

Parameter

Configuartion
N-CH
V(DS)
800 V
I(D)at Tc=25°C
2 A
RDS(on)at 10V
4500 mOhm
Package
TO251
Q(g)
9.5 nC
P(tot)
45 W
R(thJC)
2.78 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh K5
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Morocco
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?