Cart

STU11N65M2

ST STU11N65M2

image shown is a representation only

ST

N-CH 650V 7A 600mOhm TO251
Supplier: STMicroelectronics
Matchcode: STU11N65M2
Rutronik No.: TMOSP12842
Unit Pack: 75
MOQ: 3000
package: TO251
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.8103 $
2,430.90 $

Parameter

Configuartion
N-CH
V(DS)
650 V
I(D)at Tc=25°C
7 A
RDS(on)at 10V
680 mOhm
Package
TO251
Q(g)
12.5 nC
P(tot)
85 W
R(thJC)
1.47 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh M2
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?