Cart

STTS75M2F

ST STTS75M2F

image shown is a representation only

ST

SO8 2.7V DIGITAL TEMP I2C 9BIT
Supplier: STMicroelectronics
Matchcode: STTS75M2F
Rutronik No.: ICENVI1009
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
On request
0.26 $
650.00 $

Prices

2,500 0.26 $
5,000 0.2521 $
7,500 0.248 $
12,500 0.241 $
17,500 0.235 $

SO8 2.7V DIGITAL TEMP I2C 9BIT Description

Digital temperature sensor and thermal watchdog

Parameter

Interface
DIGITAL
Top(min)
-25 °C
Top(max)
100 °C
Package
SO8
Automotive
NO
Vcc(max)
5.5 V
Accuracy
2
Technology
CMOS
Type
TEMP
Vcc(min)
2.7 V
Mounting
SO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?