Cart

STTS751-0DP3F

ST

DIGITAL TEMP 2,25V UDFN-6L
Supplier: STMicroelectronics
Matchcode: STTS751-0DP3F
Rutronik No.: ICINOT1095
Unit Pack: 3000
MOQ: 3000
package: UDFN 6
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

DIGITAL TEMP 2,25V UDFN-6L Description

2.25 V low-voltage local digital temperature sensor

Parameter

Interface
Digital
Accuracy
2
Technology
CMOS
Vcc(min)
2.25 V
Vcc(max)
3.6 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
UDFN
Automotive
NO
Package
UDFN 6
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Thailand
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?