Cart

STTS2002B2DN3F

ST STTS2002B2DN3F

image shown is a representation only

ST

TEMPERATURE SENSOR
Supplier: STMicroelectronics
Matchcode: STTS2002B2DN3F
Rutronik No.: ICIN2785
Unit Pack: 3000
MOQ: 3000
package: DFN8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 04/06/2016
0.7751 $
2,325.30 $
Obsolete article with this quantity is not orderable.

TEMPERATURE SENSOR Description

2.3 V memory module temperature sensor with a 2 Kb SPD EEPROM

Parameter

Technology
CMOS
Interface
Digital
Package
DFN8
Accuracy
3 °C
Top(max)
125 °C
Vcc(max)
2.3 V
Vcc(min)
3.6 V
Mounting
SMD
Automotive
NO
Top(min)
-40 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?