Cart

STTH8S12D

ST

RECT 1200V 8A 1,75V TO220-2
Supplier: STMicroelectronics
Matchcode: STTH8S12D
Rutronik No.: DSGL6068
Unit Pack: 50
MOQ: 50
package: TO220-2
Packaging: TUBE
In Stock
0.7146 $
35.73 $

Prices

50 0.7146 $
100 0.684 $
200 0.6686 $
350 0.6329 $
700 0.6023 $

Parameter

V(RRM)
1200 V
IF(AV)
8 A
I(FSM)
25 A
V(F)
1.75 V
trr
32 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
Ultrafast
Mounting
THT
Automotive
NO
Package
TO220-2
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?