Cart

STTH8R06DIRG

ST

RECT 600V 8A 1,40V TO220IN
Supplier: STMicroelectronics
Matchcode: STTH8R06DIRG
Rutronik No.: DSGL6058
Unit Pack: 50
MOQ: 50
package: TO220IN-2
Packaging: TUBE
Topseller
In Stock
0.816 $
40.80 $

Prices

50 0.816 $
150 0.781 $
250 0.7636 $
450 0.7227 $
900 0.6878 $

RECT 600V 8A 1,40V TO220IN Description

TURBO 2 Ultrafast High Voltage Rectifier

Parameter

V(RRM)
600 V
IF(AV)
8 A
I(FSM)
30 A
V(F)
1.4 V
trr
25 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
Ultrafast
Mounting
THT
Automotive
NO
Package
TO220IN-2
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?