Cart

STTH8R04D

ST STTH8R04D

image shown is a representation only

ST

RECT 400V 8A 0,90V TO220-3
Supplier: STMicroelectronics
Matchcode: STTH8R04D
Rutronik No.: DSGLP6407
Unit Pack: 50
MOQ: 2000
package: TO220-3
Packaging: TUBE
On request
0.6367 $
1,273.40 $

RECT 400V 8A 0,90V TO220-3 Description

Ultrafast recovery diodes

Parameter

V(RRM)
400 V
IF(AV)
8 A
I(FSM)
30 A
V(F)
0.9 V
trr
25 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
Ultrafast
Mounting
THT
Automotive
NO
Package
TO220-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?