Cart

STTH8L06G

ST STTH8L06G

image shown is a representation only

ST

RECT 600V 8A 0,85V TO263-3
Supplier: STMicroelectronics
Matchcode: STTH8L06G
Rutronik No.: DSGLP6069
Unit Pack: 50
MOQ: 2000
package: TO263
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.5393 $
1,078.60 $

Prices

2,000 0.5393 $
4,000 0.5298 $
6,000 0.5203 $

RECT 600V 8A 0,85V TO263-3 Description

Turbo 2 ultrafast high voltage rectifier

Parameter

V(RRM)
600 V
IF(AV)
8 A
I(FSM)
30 A
V(F)
0.85 V
trr
75 ns
T(j)min
SMD °C
T(j)max
Ultrafast °C
Technology
Ultrafast
Mounting
SMD
Automotive
NO
Package
TO263
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?