Cart

STTH8L06FP

ST

RECT 600V 8A 0,85V TO220FP
Supplier: STMicroelectronics
Matchcode: STTH8L06FP
Rutronik No.: DSGLP5983
Unit Pack: 50
MOQ: 50
package: TO220FP-2
Packaging: TUBE
In Stock
0.4957 $
24.79 $

Prices

50 0.4957 $
100 0.4744 $
200 0.4638 $
400 0.439 $
800 0.4178 $

RECT 600V 8A 0,85V TO220FP Description

Turbo 2 ultrafast high voltage rectifier

Parameter

V(RRM)
600 V
IF(AV)
8 A
I(FSM)
30 A
V(F)
0.85 V
trr
75 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
Ultrafast
Mounting
THT
Automotive
NO
Package
TO220FP-2
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?