Cart

STTH8L06D

ST

RECT 600V 8A 0,85V TO220-2
Supplier: STMicroelectronics
Matchcode: STTH8L06D
Rutronik No.: DSGLP6043
Unit Pack: 50
MOQ: 50
package: TO220-2
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.4207 $
21.04 $

Prices

50 0.4207 $
1,000 0.4136 $
2,000 0.406 $
4,000 0.3993 $
6,000 0.39 $

RECT 600V 8A 0,85V TO220-2 Description

Turbo 2 ultrafast high voltage rectifier

Parameter

V(RRM)
600 V
IF(AV)
8 A
I(FSM)
30 A
V(F)
0.85 V
trr
75 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
Ultrafast
Mounting
THT
Automotive
NO
Package
TO220-2
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?