Cart

STTH810DI

ST

RECT 1000V 8A 1,30V TO220FP
Supplier: STMicroelectronics
Matchcode: STTH810DI
Rutronik No.: DSGLP6196
Unit Pack: 50
MOQ: 50
package: TO220FP-2
Packaging: TUBE
In Stock
0.8832 $
44.16 $

Prices

50 0.8832 $
100 0.8453 $
200 0.8264 $
350 0.7822 $
600 0.7444 $

RECT 1000V 8A 1,30V TO220FP Description

Ultrafast recovery - high voltage diode

Parameter

V(RRM)
1000 V
IF(AV)
8 A
I(FSM)
30 A
V(F)
1.3 V
trr
47 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
Ultrafast
Mounting
THT
Automotive
NO
Package
TO220FP-2
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?