Cart

STTH806G-TR

ST STTH806G-TR

image shown is a representation only

ST

RECT 600V 8A 1,10V TO263-3
Supplier: STMicroelectronics
Matchcode: STTH806G-TR
Rutronik No.: DSGLP6426
Unit Pack: 1000
MOQ: 1000
package: TO263
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.4715 $
471.50 $

Prices

1,000 0.4715 $
12,000 0.4383 $
30,000 0.3984 $

RECT 600V 8A 1,10V TO263-3 Description

Turbo 2 ultrafast - high voltage rectifier

Parameter

V(RRM)
600 V
IF(AV)
8 A
I(FSM)
30 A
V(F)
1.1 V
trr
35 ns
T(j)min
SMD °C
T(j)max
Ultrafast °C
Technology
Ultrafast
Mounting
SMD
Automotive
NO
Package
TO263
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?