Cart

STTH806D

ST

RECT 600V 8A 1.10V TO220-2
Supplier: STMicroelectronics
Matchcode: STTH806D
Rutronik No.: DSGLP6238
Unit Pack: 50
MOQ: 2000
package: TO220-2
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.5138 $
1,027.60 $

Prices

2,000 0.5138 $
3,000 0.5048 $
4,000 0.4958 $

Parameter

V(RRM)
600 V
IF(AV)
8 A
I(FSM)
30 A
V(F)
1.85 V
trr
35 ns
T(j)min
THT °C
T(j)max
Ultrafast °C
Technology
Ultrafast
Mounting
THT
Automotive
NO
Package
TO220-2
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?