Cart

STTH803D

ST

RECT 300V 8A 1,00V TO220-2
Supplier: STMicroelectronics
Matchcode: STTH803D
Rutronik No.: DSGLP6311
Unit Pack: 50
MOQ: 2000
package: TO220-2
Packaging: TUBE
On request
0.3746 $
749.20 $

RECT 300V 8A 1,00V TO220-2 Description

Ultrafast Recovery Rectifier Diode

Parameter

V(RRM)
300 V
IF(AV)
8 A
I(FSM)
20 A
V(F)
1 V
trr
35 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
Ultrafast
Mounting
THT
Automotive
NO
Package
TO220-2
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?