Cart

STTH802G-TR

ST STTH802G-TR

image shown is a representation only

ST

RECT 200V 8A 1,05V TO263-3
Supplier: STMicroelectronics
Matchcode: STTH802G-TR
Rutronik No.: DSGL6055
Unit Pack: 1000
MOQ: 3000
package: TO263
Packaging: REEL
Topseller
On request
0.4199 $
1,259.70 $

Prices

3,000 0.4199 $
6,000 0.3975 $
9,000 0.3783 $

RECT 200V 8A 1,05V TO263-3 Description

Ultrafast recovery diode

Parameter

V(RRM)
200 V
IF(AV)
8 A
I(FSM)
100 A
V(F)
0.95 V
trr
17 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
Ultrafast
Mounting
SMD
Automotive
NO
Package
TO263
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?