Cart

STTH802FP

ST

RECT 200V 8A 0,80V TO220FP
Supplier: STMicroelectronics
Matchcode: STTH802FP
Rutronik No.: DSGL6054
Unit Pack: 50
MOQ: 50
package: TO220FP-3
Packaging: TUBE
Topseller
In Stock
0.40 $
20.00 $

Prices

50 0.40 $
150 0.379 $
250 0.369 $
550 0.351 $
1,200 0.333 $

Parameter

V(RRM)
200 V
IF(AV)
8 A
I(FSM)
100 A
V(F)
0.8 V
trr
17 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
Ultrafast
Mounting
THT
Automotive
NO
Package
TO220FP-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?