Cart

STTH802FP

ST

RECT 200V 8A 0,80V TO220FP
Supplier: STMicroelectronics
Matchcode: STTH802FP
Rutronik No.: DSGLP6203
Unit Pack: 50
MOQ: 50
package: TO220FP-3
Packaging: TUBE
Soon available
0.3964 $
19.82 $

Prices

50 0.3964 $
150 0.3794 $
250 0.3709 $
450 0.3511 $
900 0.3341 $

RECT 200V 8A 0,80V TO220FP Description

Ultrafast recovery diode

Parameter

V(RRM)
200 V
IF(AV)
8 A
I(FSM)
100 A
V(F)
0.8 V
trr
17 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
Ultrafast
Mounting
THT
Automotive
NO
Package
TO220FP-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?