Cart

STTH802D

ST

RECT 200V 8A 0,80V TO220-2
Supplier: STMicroelectronics
Matchcode: STTH802D
Rutronik No.: DSGL5958
Unit Pack: 50
MOQ: 50
package: TO220-2
Packaging: TUBE
Topseller
In Stock
0.3178 $
15.89 $

Prices

50 0.3178 $
100 0.3042 $
200 0.2974 $
350 0.2815 $
500 0.2679 $

RECT 200V 8A 0,80V TO220-2 Description

Ultrafast recovery diode

Parameter

V(RRM)
200 V
IF(AV)
8 A
I(FSM)
16 A
V(F)
0.8 V
trr
17 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
Ultrafast
Mounting
THT
Automotive
NO
Package
TO220-2
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?