Cart

STTH802B-TR

ST STTH802B-TR

image shown is a representation only

ST

RECT 200V 8A 0,80V TO252-3
Supplier: STMicroelectronics
Matchcode: STTH802B-TR
Rutronik No.: DSGL5964
Unit Pack: 2500
MOQ: 2500
package: TO252
Packaging: REEL
Topseller
In Stock
0.3403 $
850.75 $

Prices

2,500 0.3403 $
5,000 0.3258 $
10,000 0.3185 $
15,000 0.3014 $
20,000 0.2869 $

RECT 200V 8A 0,80V TO252-3 Description

Ultrafast recovery diode

Parameter

V(RRM)
200 V
IF(AV)
8 A
I(FSM)
16 A
V(F)
0.8 V
trr
17 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
Ultrafast
Mounting
SMD
Automotive
NO
Package
TO252
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?