Cart

STTH802B-TR

ST STTH802B-TR

image shown is a representation only

ST

RECT 200V 8A 0,80V TO252-3
Supplier: STMicroelectronics
Matchcode: STTH802B-TR
Rutronik No.: DSGLP6260
Unit Pack: 2500
MOQ: 2500
package: TO252
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.3378 $
844.50 $

Prices

2,500 0.3378 $
7,500 0.2926 $
10,000 0.2793 $

RECT 200V 8A 0,80V TO252-3 Description

Ultrafast recovery diode

Parameter

V(RRM)
200 V
IF(AV)
8 A
I(FSM)
16 A
V(F)
0.8 V
trr
17 ns
T(j)min
SMD °C
T(j)max
Ultrafast °C
Technology
Ultrafast
Mounting
SMD
Automotive
NO
Package
TO252
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?