Cart

STTH8006W

ST

RECTIFIER 600V 80A DO247-2
Supplier: STMicroelectronics
Matchcode: STTH8006W
Rutronik No.: DSGLP6252
Unit Pack: 30
MOQ: 600
package: TO247-2
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
3.14 $
1,884.00 $

RECTIFIER 600V 80A DO247-2 Description

Turbo 2 ultrafast high voltage rectifier

Parameter

V(RRM)
600 V
IF(AV)
80 A
I(FSM)
500 A
V(F)
1.02 V
trr
70 ns
T(j)min
THT °C
T(j)max
Ultrafast °C
Technology
Ultrafast
Mounting
THT
Automotive
NO
Package
TO247-2
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?