Cart

STTH8003CY

ST

RECT 300V 80A 1.00V Max247-3
Supplier: STMicroelectronics
Matchcode: STTH8003CY
Rutronik No.: DSGLP6039
Unit Pack: 30
MOQ: 600
package: Max247-3
Packaging: TUBE
On request
3.70 $
2,220.00 $

RECT 300V 80A 1.00V Max247-3 Description

Ultrafast Recovery Rectifier Diode

Parameter

V(RRM)
300 V
IF(AV)
40 A
I(FSM)
50 A
V(F)
1 V
trr
60 ns
T(j)min
-55 °C
T(j)max
175 °C
Technology
HighFrequ.
Mounting
THT
Automotive
NO
Package
Max247-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?