Cart

STTH61W04SW

ST

RECT 400V 60A 0,93V TO247-3
Supplier: STMicroelectronics
Matchcode: STTH61W04SW
Rutronik No.: DSGLP6572
Unit Pack: 30
MOQ: 600
package: TO247-3
Packaging: TUBE
On request
1.83 $
1,098.00 $

RECT 400V 60A 0,93V TO247-3 Description

Turbo 2 ultrafast high voltage rectifier

Parameter

V(RRM)
400 V
IF(AV)
60 A
I(FSM)
90 A
V(F)
0.93 V
trr
40 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
Turbo 2
Mounting
THT
Automotive
NO
Package
TO247-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?