Cart

STTH60RQ06W

ST

RECT 600V 60A 1.45V DO-247
Supplier: STMicroelectronics
Matchcode: STTH60RQ06W
Rutronik No.: DSGL6241
Unit Pack: 30
MOQ: 30
package: DO-247
Packaging: TUBE
In Stock
2.19 $
65.70 $

Prices

30 2.19 $
60 2.10 $
120 2.05 $
180 1.94 $
300 1.84 $

Parameter

V(RRM)
600 V
IF(AV)
60 A
I(FSM)
90 A
V(F)
1.45 V
trr
35 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
Ultrafast
Mounting
THT
Automotive
NO
Package
DO-247
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?