Cart

STTH60L06CW

ST STTH60L06CW

image shown is a representation only

ST

RECT 600V 80A 1,0V TO247
Supplier: STMicroelectronics
Matchcode: STTH60L06CW
Rutronik No.: DSGLP6007
Unit Pack: 30
MOQ: 600
package: TO247
Packaging: TUBE
On request
3.26 $
1,956.00 $

RECT 600V 80A 1,0V TO247 Description

TURBO 2 Ultrafast High Voltage Rectifier

Parameter

V(RRM)
600 V
IF(AV)
40 A
I(FSM)
210 A
V(F)
1 V
trr
65 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
Ultrafast
Mounting
THT
Automotive
NO
Package
TO247
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?