Cart

STTH5R06FP

ST

RECT 600V 5A 1,40V TO220FP
Supplier: STMicroelectronics
Matchcode: STTH5R06FP
Rutronik No.: DSGLP6390
Unit Pack: 50
MOQ: 3000
package: TO220FP-2
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.3739 $
1,121.70 $

Prices

3,000 0.3739 $
4,000 0.3673 $
6,000 0.3607 $

RECT 600V 5A 1,40V TO220FP Description

TURBO 2 Ultrafast High Voltage Rectifier

Parameter

V(RRM)
600 V
IF(AV)
5 A
I(FSM)
20 A
V(F)
1.4 V
trr
40 ns
T(j)min
THT °C
T(j)max
Ultrafast °C
Technology
Ultrafast
Mounting
THT
Automotive
NO
Package
TO220FP-2
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?