Cart

STTH5R06D

ST

RECT 600V 5A 1,4V TO220-2
Supplier: STMicroelectronics
Matchcode: STTH5R06D
Rutronik No.: DSGLP6339
Unit Pack: 50
MOQ: 3000
package: TO220-2
Packaging: TUBE
On request
0.382 $
1,146.00 $

RECT 600V 5A 1,4V TO220-2 Description

TURBO 2 Ultrafast High Voltage Rectifier

Parameter

V(RRM)
600 V
IF(AV)
5 A
I(FSM)
20 A
V(F)
1.4 V
trr
40 ns
T(j)min
THT °C
T(j)max
Ultrafast °C
Technology
Ultrafast
Mounting
THT
Automotive
NO
Package
TO220-2
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?