Cart

STTH5R06B

ST STTH5R06B

image shown is a representation only

ST

RECT 600V 5A 1,40V TO252-2
Supplier: STMicroelectronics
Matchcode: STTH5R06B
Rutronik No.: DSGL6052
Unit Pack: 75
MOQ: 3000
package: TO252
Packaging: TUBE
Topseller
On request
0.3909 $
1,172.70 $

Parameter

V(RRM)
600 V
IF(AV)
5 A
I(FSM)
50 A
V(F)
1.4 V
trr
150 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
Ultrafast
Mounting
SMD
Automotive
NO
Package
TO252
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?