Cart

STTH5R06B

ST STTH5R06B

image shown is a representation only

ST

RECT 600V 5A 1,40V TO252-2
Supplier: STMicroelectronics
Matchcode: STTH5R06B
Rutronik No.: DSGLP6327
Unit Pack: 75
MOQ: 75
package: TO252
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
0.489 $
36.68 $

Prices

75 0.489 $
5,025 0.4589 $
10,050 0.4213 $

RECT 600V 5A 1,40V TO252-2 Description

TURBO 2 Ultrafast High Voltage Rectifier

Parameter

V(RRM)
600 V
IF(AV)
5 A
I(FSM)
50 A
V(F)
1.4 V
trr
150 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
Ultrafast
Mounting
SMD
Automotive
NO
Package
TO252
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?