Cart

STTH5R06B-TR

ST STTH5R06B-TR

image shown is a representation only

ST

RECT 600V 5A 1,4V TO252
Supplier: STMicroelectronics
Matchcode: STTH5R06B-TR
Rutronik No.: DSGL6053
Unit Pack: 2500
MOQ: 2500
package: TO252
Packaging: REEL
Topseller
On request
0.505 $
1,262.50 $

Prices

2,500 0.505 $
5,000 0.4833 $
7,500 0.4725 $
10,000 0.4473 $
12,500 0.4256 $

Parameter

V(RRM)
600 V
IF(AV)
5 A
I(FSM)
50 A
V(F)
1.4 V
trr
25 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
Ultrafast
Mounting
SMD
Automotive
NO
Package
TO252
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?