Cart

STTH5L06RL

ST STTH5L06RL

image shown is a representation only

ST

ULTRAFAST-DIODE 600V 5A DO201AD
Supplier: STMicroelectronics
Matchcode: STTH5L06RL
Rutronik No.: DSGLS7351
Unit Pack: 1900
MOQ: 3800
package: DO201AD
Packaging: REEL
On request
0.264 $
1,003.20 $

Prices

3,800 0.264 $
7,600 0.2581 $
11,400 0.2325 $

ULTRAFAST-DIODE 600V 5A DO201AD Description

TURBO 2 Ultrafast High Voltage Rectifier

Parameter

V(RRM)
600 V
IF(AV)
5 A
I(FSM)
90 A
V(F)
1.05 V
trr
65 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
SINGLE
Mounting
THT
Automotive
NO
Package
DO201AD
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?